Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No575-0701
Order Code1193809
Product Range575 Series
Also Known AsGTIN UPC EAN: 5056414505957
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No575-0701
Order Code1193809
Product Range575 Series
Also Known AsGTIN UPC EAN: 5056414505957
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsMultifunction
Accuracy-
For Use With-
Product Range575 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 575-0701 is a Miniature Test Probe ideally suited for making contact to component leads on high density PCB's including integrated circuit pins. This spring loaded plunger action probe has Noryl housing, gold flash contact hook and solder connections.
- 10mR Maximum contact resistance and omega
Applications
Test & Measurement
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
575 Series
Test Probe Functions
Multifunction
For Use With
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402