Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No579-0200
Order Code2989951
Product Range579 Series
Connector MountingCable Mount
Current Rating16A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product Range579 Series
Alternatives for 579-0200
1 Product Found
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
579 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Blue
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005