Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł467.410 |
Price for:Each
Minimum: 1
Multiple: 1
zł467.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237220
Order Code3806580
Technical Datasheet
ESD Storage Type-
External Height - Imperial0.73"
External Height - Metric18.5mm
External Width - Imperial-
External Width - Metric215mm
External Depth - Imperial-
External Depth - Metric582mm
Product Range-
SVHCTo Be Advised
Product Overview
Conductive PCB rack moulded from a conductive thermoplastic compound based on polypropylene copolymer with carbon black and reinforced with mica flake.
- Designed to protect CMOS loaded boards in storage
- Recommended maximum operating temperature is 85°C
- Open carrying handles
- Measurements: 215mm x 582mm
- Weight: 1.2kg
- 20 slots with easy-to-load angle: 3mm x 8mm on a 15mm pitch
Technical Specifications
ESD Storage Type
-
External Height - Metric
18.5mm
External Width - Metric
215mm
External Depth - Metric
582mm
SVHC
To Be Advised
External Height - Imperial
0.73"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05