Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł466.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł466.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237225
Order Code3806581
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric140mm
External Depth - Imperial-
External Depth - Metric465mm
Product Range-
SVHCTo Be Advised
Product Overview
Conductive Hi-temp PCB rack moulded from a static dissipative thermoplastic compound based on polypropylene copolymer with carbon black and reinforced with mica flake.
- Designed to protect CMOS loaded boards in storage
- Recommended maximum operating temperature is 135°C
- Open carrying handles
- Measurements: 140mm x 465mm
- Weight: 0.4kg
- 25 slots with easy-to-load angle: 3mm x 8mm on a 12mm pitch
Technical Specifications
ESD Storage Type
-
External Height - Metric
-
External Width - Metric
140mm
External Depth - Metric
465mm
SVHC
To Be Advised
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05