Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | zł53.890 |
Price for:Each
Minimum: 1
Multiple: 1
zł53.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241095
Order Code3806592
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial5.03"
External Width - Metric128mm
External Depth - Imperial9.05"
External Depth - Metric230mm
Product Range-
SVHCTo Be Advised
Product Overview
- Rigid conductive box
- 230mm x 128mm x 40mm
- Provide good ESD and mechanical protection
- Made of conductive polypropylene; Rs: 1 x 102 to < 1 x 105 ohms per IEC 61340-2-3
- Strong box with integrally hinged lid
- Supplied without foam lining
Technical Specifications
ESD Storage Type
Box
External Height - Metric
40mm
External Width - Metric
128mm
External Depth - Metric
230mm
SVHC
To Be Advised
External Height - Imperial
1.57"
External Width - Imperial
5.03"
External Depth - Imperial
9.05"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05