Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoL 31 25
Order Code175844
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial7.68"
External Width - Metric195mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Storage Type
Box
External Height - Metric
30mm
External Width - Metric
195mm
External Depth - Metric
-
SVHC
To Be Advised
External Height - Imperial
1.18"
External Width - Imperial
7.68"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14