Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-27088
Order Code8718474
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-27088
Order Code8718474
Technical Datasheet
Mat TypeConductive Mat
Mat ColourBlack
Mat MaterialPE (Polyethylene)
Ground Terminal TypeNo Grounding Hardware Included
Length3.3m
Width - Imperial3.6ft
Length - Imperial10.8ft
External Width1.1m
Thickness1.5mm
Width - Metric1.1m
Length - Metric3.3m
Mat FeaturesShelf Liner, Chemical Resistant
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
Conductive Mat
Mat Material
PE (Polyethylene)
Length
3.3m
Length - Imperial
10.8ft
Thickness
1.5mm
Length - Metric
3.3m
Product Range
-
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
3.6ft
External Width
1.1m
Width - Metric
1.1m
Mat Features
Shelf Liner, Chemical Resistant
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.45