Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł497.580 |
10+ | zł446.390 |
20+ | zł435.930 |
Price for:Each
Minimum: 1
Multiple: 1
zł497.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239205
Order Code2526804
Technical Datasheet
Box TypeConductive
Box MaterialConductive Plastic
Box Colour-
External Height - Imperial30.71"
External Height - Metric780mm
External Width - Imperial15.75"
External Width - Metric400mm
External Depth - Imperial15.75"
External Depth - Metric400mm
Product Range-
SVHCTo Be Advised
Product Overview
- Conductive waste bin made of conductive fibreboard
- Reinforced with metal hoop at top
- Bottom corners are reinforced and fitted with round-headed metal studs as feet
- Bin is sturdy yet light enough to be easily handled
Technical Specifications
Box Type
Conductive
Box Colour
-
External Height - Metric
780mm
External Width - Metric
400mm
External Depth - Metric
400mm
SVHC
To Be Advised
Box Material
Conductive Plastic
External Height - Imperial
30.71"
External Width - Imperial
15.75"
External Depth - Imperial
15.75"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3