Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0066
Order Code2946132
Product RangeGravity Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0066
Order Code2946132
Product RangeGravity Series
Technical Datasheet
Accessory TypeHumidity and Temperature Sensor
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Combined module based around the SHT1x sensor to ensure highly accurate measurement of both humidity and temperature. The compact size and low power consumption makes this sensor ideal for a range of demanding applications.
- Precision calibration for superior accuracy, calibration coefficients are programmed into memory and used to internally calibrate the signals from the sensors
- Temperature Range: -40°C to +128.8°C
- Temperature Accuracy: ±0.5°C
- Humidity Range: 0-100% RH
- Humidity Accuracy: ±4.5% RH
- Operating Voltage: 3.3-5V
- Internal voltage regulation
- 2 Wire serial interface
- Board Size: 32x27mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Humidity and Temperature Sensor
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016