Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł17.310 |
Price for:Each
Minimum: 1
Multiple: 1
zł17.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR1108
Order Code4733201
Technical Datasheet
IC FunctionAmbient Energy Harvesting Module
Supply Voltage Min3.3V
Supply Voltage Max5.5V
IC Package TypeModule
No. of Pins32Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Ambient Energy Harvesting Module
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
Supply Voltage Min
3.3V
IC Package Type
Module
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06