Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-7868-3331-504F
Order Code1850720
Product Range249 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-7868-3331-504F
Order Code1850720
Product Range249 Series
Technical Datasheet
LED ColourRed
Operating Voltage5VDC
Mounting Hole Dia9.53mm
Forward Current If20mA
Luminous Intensity55mcd
IP / NEMA RatingNot Rated
Product Range249 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
9.53mm
Luminous Intensity
55mcd
Product Range
249 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability