Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-8D21-127F
Order Code4572635
Product Range598 Series
Technical Datasheet
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.080 |
10+ | zł0.670 |
100+ | zł0.440 |
500+ | zł0.400 |
1000+ | zł0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8D21-127F
Order Code4572635
Product Range598 Series
Technical Datasheet
LED ColourRed Orange
LED MountingSMD
LED Case Size0605
Forward Current If30mA
Forward Voltage2.4V
Wavelength Typ630nm
Luminous Intensity321mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red Orange
LED Case Size
0605
Forward Voltage
2.4V
Luminous Intensity
321mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
598 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001