Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-1415-120F
Order Code1519512
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6mm
Forward Current / ColourR 10mA, G 10mA
Operating Voltage / ColourR 6V, G 6V
Luminous Intensity / ColourR 35mcd, G 18mcd
IP / NEMA RatingNot Rated
Product Range-
MSL-
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 10mA, G 10mA
Luminous Intensity / Colour
R 35mcd, G 18mcd
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 6V, G 6V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015