Product Information
Alternatives for DM200
1 Product Found
Product Overview
The digimess DM200 is a very competitively priced 4000 count bench multimeter with a basic accuracy of 0.3%. The unit features an 18mm high back lit LCD display with annunciators as well as a 42 segment bar graph. In addition to standard multimeter functions the DM200 also includes True RMS measurement, capacitance, frequency and RS232. The meter is powered by either mains supply or AA batteries and includes an integral storage compartment for leads resulting in a fully portable instrument.
- Operates from battery or mains power
- RS232 connectivity with included software
Applications
System Monitoring, Test & Measurement
Contents
Mains lead, Test leads, RS232 lead, Software, Carrying strap and Operating manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
3.75
20A
40Mohm
20A
1 Year
-
RS232
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate