Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- 2MHz Sweep Function Generator
- 1GHz Frequency Counter
- Triple Output Power Supply
- Autoranging Digital Multimeter
Contents
Multimeter test leads, power supply leads, BNC-BNC lead, mains power lead and operating manual
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
FM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
2MHz
Manufacturer Warranty
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303391
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15