Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2024T-RTD
Order Code4574068
Product Range2000 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,593.300 |
| 5+ | zł1,561.440 |
| 10+ | zł1,529.580 |
| 20+ | zł1,497.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,593.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGITRON
Manufacturer Part No2024T-RTD
Order Code4574068
Product Range2000 Series
Technical Datasheet
Temperature Measuring Range-150°C to +600°C
External Height155mm
External Width67mm
External Depth40mm
Product Range2000 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
2024T-RTD is a 2000 series digital thermometer with Pt100 type sensor. This hand-held digital thermometer provides a range of enhanced features to meet the changing demands of both industrial and food environments. The rugged 2000 Series provides precise, stable readings and high accuracy even in the harshest of environments. It is simple to operate, fast, reliable and built to last. Supplied with a rubber boot.
- TCM screw connector
- Measuring range from -150°C to 600°C(-238°F to 1112°F)
- 12.7mm (0.5”) custom LCD display
- Long battery life typically 500hours
- Auto switch-off
- Features selectable °C/°F function, hold function, range lock, max/min
- Robust case ensuring long life in demanding and harsh environments
- Automatic zero calibration for added accuracy
- IP65 rated
- Dimension is 155 x 67 x 40mm
Technical Specifications
Temperature Measuring Range
-150°C to +600°C
External Width
67mm
Product Range
2000 Series
External Height
155mm
External Depth
40mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3