Product Information
Alternatives for P200AHIS
1 Product Found
Product Overview
The P200IS range is the best in pressure measurement technology for the user involved with dangerous environments. Certified by BASEEFA, UK's leading Intrinsic Safety approvals house, the units are classified as EEx ia IIC T4. This certification is equivalent to EN 50 014:1997 + Amendments 1&2 and EN50 020:2002. The units are ready for site use anywhere, immediately. P200 instruments are suitable for use with non-corrosive, non-ionic liquids and gases. Liquid pressure can be measured using an air buffer. Case proven their tough construction makes them extremely durable and, therefore functional in not only hazardous atmospheres but also rough environments.
- Certified to EEx ia IIC T4
- 0-2 bar absolute
- High accuracy
- Choice of pressure ranges
- Robust case
- Clear, digital display
- Battery life for 100 hours
- Battery low indication
- Auto range
- Case proven! Tough enclosure construction adds to durability
- Quality electronics give excellent reliability
- Easy to use
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
0mbar to 2bar
0.15%
-20°C
P200 IS Series
-
-
50°C
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate