Print Page
Image is for illustrative purposes only. Please refer to product description.
995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł5.320 |
10+ | zł3.230 |
100+ | zł2.060 |
500+ | zł1.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł5.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH2985-P-B
Order Code3946463
Technical Datasheet
IC TypeFan Motor Controller
Motor Type0
No. of Outputs2Outputs
Output Current500mA
Output Voltage28V
IC Case / PackageTO-94
No. of Pins4Pins
Supply Voltage Min2.5V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleTO-94
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
4Pins
Supply Voltage Max
15V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
0
Output Current
500mA
IC Case / Package
TO-94
Supply Voltage Min
2.5V
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
TO-94
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability