Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH337-WG-7
Order Code1825255
Technical Datasheet
Hall Effect TypeUnipolar
Sensor Case / PackageSC-59
Output Current10mA
Sensor Case StyleSC-59
No. of Pins5Pins
Supply Voltage Min4.2V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Hall Effect Type
Unipolar
Output Current
10mA
No. of Pins
5Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Qualification
-
Sensor Case / Package
SC-59
Sensor Case Style
SC-59
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008