Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.830 |
10+ | zł1.100 |
100+ | zł0.700 |
500+ | zł0.590 |
1000+ | zł0.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł9.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5890-15Y-13
Order Code3946387
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min7V
Input Voltage Max400V
Output Voltage Max400V
Output Current Max15mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOT-89
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
7V
Output Voltage Max
400V
Switching Frequency Typ
-
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
400V
Output Current Max
15mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOT-89
Switching Frequency
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability