Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7312-1533FM-7
Order Code2138320
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs2Outputs
Output Voltage - Nom1.5V, 3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The AP7312-1533FM-7 is a dual fixed output voltage low-dropout Linear Regulator includes the pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry which protect the IC from damage in fault conditions. The device offers with 1.5/3.3V output voltage. The device has two enable pins (EN1 and EN2) to independently turn the respective channel on when a logic high level is applied. The characteristics of low-dropout voltage and low quiescent current make it suitable for low power applications. The typical quiescent current is approximately 60μA.
- Excellent load/line transient response
- Current limit protection
- Short circuit protection
- Thermal shutdown protection
- 150mA low-dropout regulator with EN
- 65dB at 1kHz High PSRR
- 60µs Fast start-up time
Applications
Consumer Electronics, Industrial
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
1.5V, 3.3V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage Typ @ Current
150mV
No. of Pins
6Pins
Operating Temperature Max
85°C
Input Voltage Min
2V
No. of Outputs
2Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability