Product Information
Alternatives for AP78L05SG-13
2 Products Found
Product Overview
The AP78L05SG-13 is a 3-terminal Positive Regulator available with fixed output voltages. It can be used in a wide range of applications. It can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in logic systems, instrumentation, Hi-Fi and other solid state electronic equipment's. The regulator can deliver 100mA output current with adequate heat sinking. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. Thermal overload protection is integrated to prevent the IC from overheat due to abnormal condition.
- Internal thermal overload protection
- Output transistor safe area protection
- Internal short circuit current limiting
- No external components
- 5V Output voltage with tolerances of ±5% over the operating temperature ranges
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
1Outputs
5V
20V
100mA
8Pins
-20°C
5V
7V
7805 Voltage Regulators
100mA
Surface Mount
85°C
Technical Docs (1)
Associated Products
1 Product Found