Print Page
Image is for illustrative purposes only. Please refer to product description.
7,339 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł0.650 |
| 10+ | zł0.440 |
| 100+ | zł0.190 |
| 500+ | zł0.180 |
| 1000+ | zł0.170 |
| 5000+ | zł0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD7V0M1U2S9-7
Order Code3945726
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max13V
Diode Case StyleSOD-923
No. of Pins2Pins
Minimum Breakdown Voltage7.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation90W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
D7V0M1U2S9-7 is a surface mount unidirectional TVS diode designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras and MP3 players. Typical applications include cellular handsets, portable electronics and computers and peripheral.
- Provides ESD protection per IEC 61000-4-2 standard air ±30KV, contact ±30KV
- One channel of ESD protection
- Low channel input capacitance
- 7V reverse standoff voltage
- 13V clamping voltage max
- 90W peak pulse power dissipation
- 7.5V minimum breakdown voltage
- 2 pin SOD-923 case style
- 150°C operating temperature max
- 94V-0 UL flammability classification rating
Technical Specifications
Product Range
-
Reverse Standoff Voltage
7V
Diode Case Style
SOD-923
Minimum Breakdown Voltage
7.5V
Peak Pulse Power Dissipation
90W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
13V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability