Print Page
Image is for illustrative purposes only. Please refer to product description.
11,420 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.220 |
50+ | zł0.850 |
100+ | zł0.540 |
500+ | zł0.390 |
1500+ | zł0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł6.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2400UV-7
Order Code2543523
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.03A
Continuous Drain Current Id P Channel700mA
Drain Source On State Resistance N Channel0.48ohm
Drain Source On State Resistance P Channel0.97ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DMC2400UV-7 is a complementary pair enhancement mode MOSFET in 6 pin SOT-563 package. This new generation MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include power management functions, battery operated systems and solid-state relays and load switch.
- Drain-source voltage is 20V, gate-source voltage is ±12V
- Pulsed drain current is 3A, maximum body diode continuous current is 800mA
- Low on-resistance
- Low gate threshold voltage VGS(TH) is less than 1V
- Low input capacitance
- Fast switching speed, low input/output leakage
- Total power dissipation is 0.45W
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
700mA
Drain Source On State Resistance P Channel
0.97ohm
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.03A
Drain Source On State Resistance N Channel
0.48ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability