Print Page
Image is for illustrative purposes only. Please refer to product description.
1,435 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł4.390 | 
| 10+ | zł3.370 | 
| 100+ | zł2.230 | 
| 500+ | zł1.750 | 
| 1000+ | zł1.580 | 
| 5000+ | zł1.210 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3007LK3-13
Order Code3943745
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id18.5A
Drain Source On State Resistance5800µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18.5A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability