Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoGDZ4V7LP3-7
Order Code3945513
Product RangeGDZ Series
Technical Datasheet
10,068 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł1.300 |
| 10+ | zł0.910 |
| 100+ | zł0.590 |
| 500+ | zł0.380 |
| 1000+ | zł0.250 |
| 5000+ | zł0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł6.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoGDZ4V7LP3-7
Order Code3945513
Product RangeGDZ Series
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation250mW
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeGDZ Series
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
X3-DFN0603
Operating Temperature Max
150°C
Product Range
GDZ Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability