Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoS1B-13-F
Order Code3127425
Product RangeS1x
Technical Datasheet
10,095 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł0.700 |
| 10+ | zł0.460 |
| 100+ | zł0.350 |
| 500+ | zł0.250 |
| 1000+ | zł0.200 |
| 5000+ | zł0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS1B-13-F
Order Code3127425
Product RangeS1x
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1x
Qualification-
Product Overview
S1B-13-F is a surface mount rectifier.
- Glass passivated die construction for high reliability
- Ideally suited for automated assembly
- Peak repetitive reverse voltage is 100V at TA=+25°C
- Working peak reverse voltage is 100V at TA=+25°C
- DC blocking voltage is 100V at TA=+25°C
- RMS reverse voltage is 70V at TA=+25°C
- Average rectified output current is 1.0A at TT=+100°C, TA=+25°C
- Surge overload rating to 30A peak at TA=+25°C
- SMA case
- Operating and storage temperature range from -65 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1x
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability