Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł4.600 |
| 10+ | zł3.120 |
| 100+ | zł2.360 |
| 500+ | zł1.880 |
| 1000+ | zł1.380 |
| 5000+ | zł1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP7A17GQTA
Order Code3944005
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds70V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.16ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation2W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
70V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability