Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.680 |
10+ | zł5.740 |
50+ | zł4.900 |
100+ | zł4.060 |
250+ | zł3.830 |
500+ | zł3.590 |
Product Information
Product Overview
ZXMS82090S14PQ-13 is an IntelliFET high-side power switch. It is a dual-channel, high-side power switch in a SO-14EP exposed heatsink package incorporating protective and diagnostic functions. The device comprises a monolithic n-channel vertical power MOSFET with integrated temperature and current sensors, with a charge-pumped gate supply and has a low quiescent current in OFF state. The device is enabled by active high 3.3V and 5V logic-level drive to the inputs. The device includes a diagnostic current-sense output proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit or open-load conditions. Applications include high-side switching with diagnostic feedback for: (12V grounded loads, resistive, inductive and capacitive loads, suitable for high inrush current loads, incandescent lamps (P21W), motors, LEDs, etc.), compact low power replacement for: (relays, fuses and discrete circuits).
- Reverse battery protection using external components, voltage dependent current limiting
- Overtemperature protection with auto-restart, overvoltage protection including load dump
- Stable undervoltage protection, loss of ground protection with external components
- ESD protection, enhanced short circuit protection
- Operating temperature range from -40 to 150°C
- RDS(ON) typical at TJ= 25°C is 75mohm
- Recommended operating voltage is 18V maximum
- 230μs maximum turn-OFF/ON time
- AEC-Q100 qualified, PPAP capable
- Power dissipation is 1.9W max at Tamb = +85°C, TJ < +150°C
Technical Specifications
High Side
18V
0.075ohm
14Pins
Active High
-40°C
AEC-Q100
No SVHC (27-Jun-2024)
2Channels
25A
SOIC-EP
Yes
2Outputs
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate