Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No10094
Order Code108344
Technical Datasheet
No. of Blades18
Blade Length75mm
Blade Material-
Measuring Range Min0.05mm
Measuring Range Max0.5mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Blades
18
Blade Material
-
Measuring Range Max
0.5mm
SVHC
No SVHC (19-Jan-2021)
Blade Length
75mm
Measuring Range Min
0.05mm
Product Range
-
Technical Docs (1)
Alternatives for 10094
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078