Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No10263
Order Code109166
Technical Datasheet
Length370mm
Shaft Diameter55mm
Handle Type-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 10263
2 Products Found
Technical Specifications
Length
370mm
Handle Type
-
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14