Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No38996
Order Code7221046
Technical Datasheet
Plier StyleBent Tip
Plier TypeInternal Bent 90°
Jaw Opening Max60mm
Bore Size Min19mm
Bore Size Max60mm
Overall Length170mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Plier Style
Bent Tip
Jaw Opening Max
60mm
Bore Size Max
60mm
No. of Tips Supplied
-
SVHC
No SVHC (19-Jan-2021)
Plier Type
Internal Bent 90°
Bore Size Min
19mm
Overall Length
170mm
Product Range
-
Technical Docs (1)
Alternatives for 38996
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18