Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No0110769
Order Code7047514
Technical Datasheet
Internal Diameter6.4mm
External Diameter12mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM6
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 0110769
1 Product Found
Product Overview
The Duratool flat washers are ideal for electrical insulation and available is different sizes from M2 to M10.
- Moulded through Nylon 6.6 material
- Will not corrode
- Good chemical resistance
- Ideal for use in base surface
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
12mm
Thread Size - Metric
M6
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01