Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No1100006
Order Code7067525
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialNylon (Polyamide)
Overall Length1m
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1100006 is a Studding made of nylon. It is designed principally for injection moulding fabrication. It offers a well-balanced combination of engineering properties characterized by high strength rigidity, good toughness in use, high melt point, good surface lubricity, abrasion-resistance and resistance to many chemicals, solvents, gasoline and machine and motor oils.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Nylon (Polyamide)
Product Range
-
Thread Size - Metric
M6
Overall Length
1m
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027175