Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No77125045
Order Code1712167
Technical Datasheet
Matting TypeGrip Mat
Mat Material-
Length-
Width450mm
Mat ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 77125045 is a black Grip Mat can be cut to any shape or size. It prevents tools and belongings from shifting, sliding or slipping either within tool boxes or any other surface. The durable lining also helps to prevent scratching.
Applications
Safety, Industrial
Technical Specifications
Matting Type
Grip Mat
Length
-
Mat Colour
Black
SVHC
No SVHC (17-Dec-2014)
Mat Material
-
Width
450mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37