Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No942-0030
Order Code1894896
Technical Datasheet
Punch TypeRound
Punch Size25mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 942-0030
1 Product Found
Product Overview
The 942-0030 is a circular Hydraulic Hole Cutter suitable for sheet steel, stainless, non-ferrous metal and plastics. Heat treated steel punches and dies manufactured to close tolerances will punch burr free holes up to 3mm thick in steel and 4mm thick in aluminium. It is also ideal for switchgear manufacturers, electricians, plumbers and handi-crafters.
- Punches and dies are made from case hardened steel to give reduce wear and give long life
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
25mm
SVHC
No SVHC (15-Jun-2015)
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
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28