Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No943-0010
Order Code1894971
Technical Datasheet
Punch TypeSquare
Punch Size45mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 943-0010 is a square Hydraulic Hole Cutter suitable for sheet steel, stainless, non-ferrous metal and plastics. Heat treated steel punches and dies manufactured to close tolerances will punch burr free holes up to 3mm thick in steel and 4mm thick in aluminium. It is also ideal for switchgear manufacturers, electricians, plumbers and handi-crafters.
- Punches and dies are made from case hardened steel to give reduce wear and give long life
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Punch Type
Square
Product Range
-
Punch Size
45mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.62