Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00316
Order Code1391491
Product RangeDuratool - Platform Trucks
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00316
Order Code1391491
Product RangeDuratool - Platform Trucks
Technical Datasheet
Carrying Capacity150kg
External Height815mm
External Width479mm
Length738mm
Product RangeDuratool - Platform Trucks
Product Overview
- Heavy duty platform truck
- Suitable for smooth surfaces in warehouses, hospitals, offices and workshops
- Metal platform with grip surface
- Folding handle for easy storage
- Rubber trim for protection from bumps and knocks
- 4 Castors - 2 fixed and 2 swivel
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Capacity
150kg
External Width
479mm
Product Range
Duratool - Platform Trucks
External Height
815mm
Length
738mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.2