Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00320
Order Code1447578
Product RangeDuratool - Sack Trucks
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00320
Order Code1447578
Product RangeDuratool - Sack Trucks
Technical Datasheet
Carrying Capacity100kg
External Height1112mm
External Width455mm
Length385mm
Product RangeDuratool - Sack Trucks
Product Overview
- Robust sack truck, ideal for use in warehouses, offices and the home
- Steel construction
- Solid treaded wheels for extra traction
- Carrying Capacity: 100kg
- External Height: 1112mm
- External Width: 455mm
- Toe Plate Width: 202mm
- Wheel Diameter: 200mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Capacity
100kg
External Width
455mm
Product Range
Duratool - Sack Trucks
External Height
1112mm
Length
385mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.55