Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00386
Order Code1664780
Product RangeDuratool - Sack Trucks
Also Known AsGTIN UPC EAN: 5051259003965
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00386
Order Code1664780
Product RangeDuratool - Sack Trucks
Also Known AsGTIN UPC EAN: 5051259003965
Technical Datasheet
Carrying Capacity250kg
External Height560mm
External Width614mm
Length1275mm
Product RangeDuratool - Sack Trucks
Product Overview
A heavy duty, three-way truck ideal for warehouse, retail, and industrial use, and also suitable for use around the home and garden.
- Manufactured from robust tubular steel with a 250kg load capacity
- Fitted with 10" x 3.5" pneumatic tyres for added stability
- Large folding toe plate and an additional support frame
- Can stand upright, fold into a flatbed truck or be used on an angle
- Support of a 4" swivel mounted wheel
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Capacity
250kg
External Width
614mm
Product Range
Duratool - Sack Trucks
External Height
560mm
Length
1275mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.1