Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01158
Order Code1624053
Technical Datasheet
Internal Diameter-
External Diameter-
Fastener MaterialSteel
Thread Size - MetricM8
Fastener PlatingBright Zinc
Product Range-
Alternatives for D01158
1 Product Found
Product Overview
The Duratool shakeproof washers are steel internal toothed locking washers available in variety of sizes from M2 to M10.
- DIN 67975 standard approved
- Bright Zinc plated
Technical Specifications
Internal Diameter
-
Fastener Material
Steel
Fastener Plating
Bright Zinc
SVHC
No SVHC (15-Jun-2015)
External Diameter
-
Thread Size - Metric
M8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045