Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01810
Order Code2103227
Also Known AsGTIN UPC EAN: 5051259010659
Technical Datasheet
No Longer Manufactured
Product Overview
Allows for easy visual inspections in hard to reach areas and even in total darkness and underwater. Ideal to use in the plumbing, electrical, automotive and construction industries.
- Allows for easy surveying of small, hard-to-reach places
- Water-proof 1m shaft
- LED Light on camera
- IP67 waterproof standard
- Colour 2.7" TFT-LCD monitor
- On Screen display menu
- 17mm Camera head
- Video recording capability, supports up to 32GB micro SD card (128MB supplied)
Contents
Camera, LCD Monitor, power supply, 1m tube, 3 x accessories hook, mirror and magnet
Notes
Requires 4 x AA Batteries for the main unit
Technical Specifications
Product Range
-
Resolution
640 x 480
Output Connection
-
Camera Head Diameter
17mm
Magnification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.877701