Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01927
Order Code2103207
Product RangeDuratool - Organiser Cases
Technical Datasheet
202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł38.700 |
5+ | zł36.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł38.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01927
Order Code2103207
Product RangeDuratool - Organiser Cases
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourGrey
External Height - Imperial2.36"
External Height - Metric60mm
External Width - Imperial14.96"
External Width - Metric380mm
External Depth - Imperial12.2"
External Depth - Metric310mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Keep your tools, components, and small parts neatly organised, reducing clutter and saving time searching for items
- The organiser box comes with customisable dividers that allow you to create compartments of various sizes, accommodating items of different dimensions
- Featuring robust clasps that securely lock the lid in place, keeping your contents protected during transport or storage
- The clear lid provides visibility into the contents without the need to open the assorter, saving time and effort in locating specific items
- Dimensions (HxWxD): 60mm x 380mm x 310mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
60mm
External Width - Metric
380mm
External Depth - Metric
310mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
2.36"
External Width - Imperial
14.96"
External Depth - Imperial
12.2"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75