Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
A 3-in-1 tool that can be used on soft/hard wood, particle boards, drywalls, tiles/ceramics, plastic, stone, masonry and metals, giving you the freedom and flexibility for cutting, sanding, scraping, trimming, rasping, removing grout or adhesive and light grinding.
- Soft grip handle
- Close-edge sanding
- Variable speed control
Contents
12V 1.3Ah Li-Ion battery, charger 1x delta sander, 1x scraper blade head, 1x pc segment saw blade, sanding fixing plate, wrench, 2x sand papers and canvas bag
Technical Specifications
Supply Voltage VAC
230V
Input Power
-
Saw Type
Multi
Plug Type
UK Type G
Battery Voltage
12V
Blade Length
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:3481