Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł13.930 |
100+ | zł10.680 |
250+ | zł9.160 |
500+ | zł8.230 |
1000+ | zł7.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł13.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000234
Order Code2822369
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial2.76"
External Height - Metric70mm
External Width - Imperial3.86"
External Width - Metric98mm
External Depth - Imperial6.3"
External Depth - Metric160mm
Product Range-
SVHCTo Be Advised
Product Overview
The DT000234 from Duratool is an antistatic storage conductive bin. It has external size of 160mm (L) x 98mm (W) x 70mm (H) and internal size of 148mm (L) x 85mm (W) x 60mm (H).
- Surface resistance is 10^3 to 10^9ohm
- Weight is 0.106Kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
70mm
External Width - Metric
98mm
External Depth - Metric
160mm
SVHC
To Be Advised
External Height - Imperial
2.76"
External Width - Imperial
3.86"
External Depth - Imperial
6.3"
Product Range
-
Technical Docs (1)
Alternatives for DT000234
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106