Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No616KX-025-107-IN.
Order Code4691354
Product Range616KX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł611.820 |
5+ | zł581.220 |
10+ | zł550.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł611.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No616KX-025-107-IN.
Order Code4691354
Product Range616KX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min0Inch-H2O
Operating Pressure Max5Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeAir, Non-Combustible Gas
Output Interface-
Sensor Output TypeAnalog - Field Selectable
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range616KX Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Air, Non-Combustible Gas
Sensor Output Type
Analog - Field Selectable
Operating Temperature Min
-20°C
Product Range
616KX Series
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Max
5Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072