Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDCT610
Order Code4286324
Product RangeDCT600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,084.750 |
| 5+ | zł1,054.370 |
| 10+ | zł985.750 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,084.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT610
Order Code4286324
Product RangeDCT600 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs10
No. of Digital Inputs-
No. of Digital Outputs-
Product RangeDCT600 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCT610 is a series DCT600 10 channel timer controller. This is a timing system for pulse-jet type dust collectors or pneumatic conveying systems in either continuous or on-demand cleaning applications. The new enhanced board circuitry of the DCT600 synchronizes the on-time pulse to the power line to achieve a pulse stability of ±1msec. Typical applications include dust collection and pneumatic conveying.
- Power requirement of 85-270VAC
- 1.2W power consumption, 300VA solenoid supply
- Better synchronized on-time pulse to the power line for better pulse stability
- Adjustable potentiometers to select time-on and time-off settings
- Simple and easy to use design
- Temperature limit range from -40 to 140°F (-40 to 60°C)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Product Range
DCT600 Series
No. of Analogue Outputs
10
No. of Digital Outputs
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate