Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł4,193.120 |
5+ | zł4,075.590 |
10+ | zł3,810.360 |
Product Information
Product Overview
PBLT2-10-40-PU is a series PBLT2 submersible level transmitter. It is manufactured for years of trouble free service in the harshest applications. This Series measures the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing with cage and large diameter 316 SS diaphragm seal. The PBLT2 incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case, eliminating both power supply surges and lightning ground strike transients. Units come equipped with a 270-pound tensile strength shielded and vented cable. Ventilation tube in the cable automatically compensates for changes in atmospheric pressure above the tank.
- Range 10psi (23.09ft water column) [7.04m water column]
- 40ft (12.2m) polyurethane cable
- Eliminates particulate or water droplets from entering the transducer using maintenance-free filter
- Suspended in tank below level being measured
- Power requirement of 3-30VDC
- 4-20mA DC, 2-wire output
- Wire pigtail connection
Technical Specifications
-
± 0.25%
-
Pigtail Leads
30V
65°C
To Be Advised
10psi
4mA to 20mA
316 Stainless Steel
13V
-20°C
PBLT2 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate