Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł144.700 |
5+ | zł140.650 |
10+ | zł131.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł144.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SRC-D3S0C is a SRC series solenoid replacement coil electrically operate the SSV solenoid valves. When the solenoid coil receives an electrical input signal it acts upon the valve, changing its state. This coil is field replaceable with their compatible solenoid valves and come in a wide range of voltages. Application includes replacement coils for SSV and SBSV solenoid valves.
- Field replaceable, normally closed
- 24VAC voltage, DIN electrical connection
- 45VA inrush (50Hz), 18Hz inrush (50Hz), 45VA holding (50Hz), 15VA holding (50Hz)
- NEMA 13 (IP54) enclosure rating
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554