Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The S0838770 from Dymo is a LabelWriter 450 in ENG/FR/NL/DE language. It is a professional label printer for PC and Mac. It customizes and print address, shipping, file folder and barcode labels and name badges. Includes proprietary DYMO Label software that provides more than 100 label styles and layouts.
- Prints up to 51 labels per minute
- Fast, smart label printing
- Print resolution is 600dpi x 300dpi
- Maximum print width is 56mm
- Label guide to keep labels aligned
- Sleep mode to conserve energy
- Dimension is 127mm x 187mm x 134mm
- Weight is 654g
- Label templete designer
- Network compatible via user computer
Applications
Industrial
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
EU
Printer Technology
-
Product Range
-
For Use With
LW Series Labels
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5826